Part Details for SIT3373AI-2B9-33NB345.600000Y by SiTime Corporation
Overview of SIT3373AI-2B9-33NB345.600000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT3373AI-2B9-33NB345.600000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3373AI-2B9-33NB
|
Avnet Americas | Ultra-low Jitter Differential VCXO 345.6MHz 3.3V 35ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3373AI-2B9-33NB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT3373AI-2B9-33NB345.600000Y
SIT3373AI-2B9-33NB345.600000Y CAD Models
SIT3373AI-2B9-33NB345.600000Y Part Data Attributes
|
SIT3373AI-2B9-33NB345.600000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3373AI-2B9-33NB345.600000Y
SiTime Corporation
LVDS Output Clock Oscillator, 345.6MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 35% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 345.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT3373AI-2B9-33NB345.600000Y
This table gives cross-reference parts and alternative options found for SIT3373AI-2B9-33NB345.600000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3373AI-2B9-33NB345.600000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3373AC-2B9-33NB345.600000Y | LVDS Output Clock Oscillator, 345.6MHz Nom, | SiTime Corporation | SIT3373AI-2B9-33NB345.600000Y vs SIT3373AC-2B9-33NB345.600000Y |
SIT3373AC-2B9-33NB345.600000T | LVDS Output Clock Oscillator, 345.6MHz Nom, | SiTime Corporation | SIT3373AI-2B9-33NB345.600000Y vs SIT3373AC-2B9-33NB345.600000T |
SIT3373AI-2B9-33NB345.600000X | LVDS Output Clock Oscillator, 345.6MHz Nom, | SiTime Corporation | SIT3373AI-2B9-33NB345.600000Y vs SIT3373AI-2B9-33NB345.600000X |
SIT3373AI-2B9-33NB345.600000T | LVDS Output Clock Oscillator, 345.6MHz Nom, | SiTime Corporation | SIT3373AI-2B9-33NB345.600000Y vs SIT3373AI-2B9-33NB345.600000T |