Part Details for SIT3373AC-2B9-30NY644.531250X by SiTime Corporation
Overview of SIT3373AC-2B9-30NY644.531250X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT3373AC-2B9-30NY644.531250X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3373AC-2B9-30NY
|
Avnet Americas | Ultra-low Jitter Differential VCXO 644.53125MHz 3V 35ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3373AC-2B9-30NY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$19.3981 | Buy Now |
Part Details for SIT3373AC-2B9-30NY644.531250X
SIT3373AC-2B9-30NY644.531250X CAD Models
SIT3373AC-2B9-30NY644.531250X Part Data Attributes
|
SIT3373AC-2B9-30NY644.531250X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3373AC-2B9-30NY644.531250X
SiTime Corporation
LVDS Output Clock Oscillator, 644.53125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.1,43 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 2.7 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 800 ppm | |
Frequency Stability | 35% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 644.53125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT3373AC-2B9-30NY644.531250X
This table gives cross-reference parts and alternative options found for SIT3373AC-2B9-30NY644.531250X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3373AC-2B9-30NY644.531250X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3373AC-2B9-30NY644.531250 | LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFD-6 | SiTime Corporation | SIT3373AC-2B9-30NY644.531250X vs SIT3373AC-2B9-30NY644.531250 |
SIT3373AC-2B9-30NY644.531250Y | LVDS Output Clock Oscillator, 644.53125MHz Nom, | SiTime Corporation | SIT3373AC-2B9-30NY644.531250X vs SIT3373AC-2B9-30NY644.531250Y |
SIT3373AC-2B9-30NY644.531250T | LVDS Output Clock Oscillator, 644.53125MHz Nom, | SiTime Corporation | SIT3373AC-2B9-30NY644.531250X vs SIT3373AC-2B9-30NY644.531250T |
SIT3373AI-2B9-30NY644.531250X | LVDS Output Clock Oscillator, 644.53125MHz Nom, | SiTime Corporation | SIT3373AC-2B9-30NY644.531250X vs SIT3373AI-2B9-30NY644.531250X |