-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCSL Output Clock Oscillator, 133.65MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47650-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3372AI-4B9-28NB133.650000-ND
|
DigiKey | MEMS OSC VCXO 133.6500MHZ HCSL Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.7614 / $11.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3372AI-4B9-28NB133.650000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3372AI-4B9-28NB133.650000
SiTime Corporation
HCSL Output Clock Oscillator, 133.65MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTARY OUTPUT; BULK | |
Control Voltage-Max | 2.52 V | |
Control Voltage-Min | 0.28 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 35% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 133.65 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT3372AI-4B9-28NB133.650000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3372AI-4B9-28NB133.650000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3372AI-4E9-28NB133.650000 | HCSL Output Clock Oscillator, 133.65MHz Nom, | SiTime Corporation | SIT3372AI-4B9-28NB133.650000 vs SIT3372AI-4E9-28NB133.650000 |
SIT3372AC-4B9-28NB133.650000 | HCSL Output Clock Oscillator, 133.65MHz Nom, | SiTime Corporation | SIT3372AI-4B9-28NB133.650000 vs SIT3372AC-4B9-28NB133.650000 |
SIT3372AC-4B9-30NB133.650000 | HCSL Output Clock Oscillator, 133.65MHz Nom, | SiTime Corporation | SIT3372AI-4B9-28NB133.650000 vs SIT3372AC-4B9-30NB133.650000 |
SIT3372AC-4E9-30NB133.650000 | HCSL Output Clock Oscillator, 133.65MHz Nom, | SiTime Corporation | SIT3372AI-4B9-28NB133.650000 vs SIT3372AC-4E9-30NB133.650000 |