There are no models available for this part yet.
Overview of SIT3372AC-1E9-30NU74.250000X by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-2B2-30NU74.175820 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-4B2-30NU74.250000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-4B9-30NU74.250000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for SIT3372AC-1E9-30NU74.250000X by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT3372AC-1E9-30NU
|
Avnet Americas | Ultra-low Jitter Differential VCXO 74.25MHz 3V 35ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3372AC-1E9-30NU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.0275 / $7.1577 | Buy Now |
CAD Models for SIT3372AC-1E9-30NU74.250000X by SiTime Corporation
Part Data Attributes for SIT3372AC-1E9-30NU74.250000X by SiTime Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
COMPLEMENTARY OUTPUT; TR
|
Control Voltage-Max
|
2.7 V
|
Control Voltage-Min
|
0.3 V
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
3160 ppm
|
Frequency Stability
|
35%
|
JESD-609 Code
|
e4
|
Linearity
|
1%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
74.25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.85mm
|
Supply Voltage-Max
|
3.3 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT3372AC-1E9-30NU74.250000X
This table gives cross-reference parts and alternative options found for SIT3372AC-1E9-30NU74.250000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3372AC-1E9-30NU74.250000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3372AI-1E9-30NU74.250000Y | LVPECL Output Clock Oscillator, 74.25MHz Nom, | SiTime Corporation | SIT3372AC-1E9-30NU74.250000X vs SIT3372AI-1E9-30NU74.250000Y |
SIT3372AC-1E9-30NU74.250000Y | LVPECL Output Clock Oscillator, 74.25MHz Nom, | SiTime Corporation | SIT3372AC-1E9-30NU74.250000X vs SIT3372AC-1E9-30NU74.250000Y |
SIT3372AC-1E9-30NU74.250000T | LVPECL Output Clock Oscillator, 74.25MHz Nom, | SiTime Corporation | SIT3372AC-1E9-30NU74.250000X vs SIT3372AC-1E9-30NU74.250000T |
SIT3372AI-1E9-30NU74.250000X | LVPECL Output Clock Oscillator, 74.25MHz Nom, | SiTime Corporation | SIT3372AC-1E9-30NU74.250000X vs SIT3372AI-1E9-30NU74.250000X |