SIT2024AABS8-33E-8.000000
SiTime Corporation
Description: LVCMOS/TTL Output Clock Oscillator,

Overview of SIT2024AABS8-33E-8.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT2024AABS8-33E-8.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT2024AABS8-33E-8.000000-ND
DigiKey MEMS OSC XO 8.0000MHZ LVCMOS SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $3.6200
  • 10 $3.4470
  • 50 $3.2744
  • 100 $2.9298
  • 500 $2.7574
  • 1,000 $2.4127
  • 2,500 $2.2404
$2.2404 / $3.6200 Buy Now
DISTI # SiT2024AABS8-33E-8.000000
SiTime Corporation Automotive AEC-Q100 SOT23 Oscillator Package Multiple: 1 2859
  • 1 $4.8140
  • 100 $3.8510
  • 500 $2.8890
  • 1,000 $1.9250
$1.9250 / $4.8140 Buy Now

CAD Models for SIT2024AABS8-33E-8.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT2024AABS8-33E-8.000000 by SiTime Corporation

SIT2024AABS8-33E-8.000000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
30%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS/LVTTL
Output Load
15 pF
Output Low Current-Max
4 mA
Package Equivalence Code
TSOP5,.11,37
Physical Dimension
3.0mm x 1.75mm x 1.45mm
Rise Time-Max
3 ns
Screening Level
AEC-Q100; MIL-STD-883F
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT2024AABS8-33E-8.000000
    SiTime Corporation
    LVCMOS/TTL Output Clock Oscillator,
    VS

Alternate Parts for SIT2024AABS8-33E-8.000000

This table gives cross-reference parts and alternative options found for SIT2024AABS8-33E-8.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2024AABS8-33E-8.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT2024BABS8-33E-8.000000G LVCMOS Output Clock Oscillator, 8MHz Nom, SOT23-5 SiTime Corporation SIT2024AABS8-33E-8.000000 vs SIT2024BABS8-33E-8.000000G
SIT2024AABS8-33E-8.000000E LVCMOS Output Clock Oscillator, 8MHz Nom, SOT-23, 5 PIN SiTime Corporation SIT2024AABS8-33E-8.000000 vs SIT2024AABS8-33E-8.000000E
SIT2024BMBS8-33E-8.000000E LVCMOS Output Clock Oscillator, SiTime Corporation SIT2024AABS8-33E-8.000000 vs SIT2024BMBS8-33E-8.000000E
SIT2024BA-S8-33E-8.000000E LVCMOS Output Clock Oscillator, SiTime Corporation SIT2024AABS8-33E-8.000000 vs SIT2024BA-S8-33E-8.000000E
SIT2024BABS8-33E-8.000000 LVCMOS Output Clock Oscillator, 8MHz Nom, SOT23-5 SiTime Corporation SIT2024AABS8-33E-8.000000 vs SIT2024BABS8-33E-8.000000
SIT2024AA-S8-33E-8.000000E LVCMOS Output Clock Oscillator, 8MHz Nom, SOT-23, 5 PIN SiTime Corporation SIT2024AABS8-33E-8.000000 vs SIT2024AA-S8-33E-8.000000E
SIT2024BABS8-33E-8.000000E LVCMOS Output Clock Oscillator, SiTime Corporation SIT2024AABS8-33E-8.000000 vs SIT2024BABS8-33E-8.000000E
SIT2024BA-S8-33E-8.000000G LVCMOS Output Clock Oscillator, 8MHz Nom, SOT23-5 SiTime Corporation SIT2024AABS8-33E-8.000000 vs SIT2024BA-S8-33E-8.000000G
SIT2024AABS8-33E-8.000000G OSC MEMS 8.0000MHZ LVCMOS SMD SiTime Corporation SIT2024AABS8-33E-8.000000 vs SIT2024AABS8-33E-8.000000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT2024AABS8-33E-8.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT2024AABS8-33E-8.000000 by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT2024AABS8-33E-8.000000 would you like to use for your alert(s)?
  • Please alert me when SIT2024AABS8-33E-8.000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT2024AABS8-33E-8.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT2024AABS8-33E-8.000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT2024AABS8-33E-8.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT2024AABS8-33E-8.000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT2024AABS8-33E-8.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: