Part Details for SIT2001BC-S3-33S-33.333300E by SiTime Corporation
Overview of SIT2001BC-S3-33S-33.333300E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2001BC-S3-33S-33.333300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2001BC-S3-33S-3
|
Avnet Americas | Clock Generator One-Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2001BC-S3-33S-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5280 / $0.5910 | Buy Now |
DISTI #
SIT2001BC-S3-33S-3
|
Avnet Americas | Clock Generator One-Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2001BC-S3-33S-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5280 / $0.5910 | Buy Now |
Part Details for SIT2001BC-S3-33S-33.333300E
SIT2001BC-S3-33S-33.333300E CAD Models
SIT2001BC-S3-33S-33.333300E Part Data Attributes:
|
SIT2001BC-S3-33S-33.333300E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BC-S3-33S-33.333300E
SiTime Corporation
OSC MEMS 33.3333MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 33.3333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT2001BC-S3-33S-33.333300E
This table gives cross-reference parts and alternative options found for SIT2001BC-S3-33S-33.333300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2001BC-S3-33S-33.333300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2001BC-S3-33S-33.333300 | LVCMOS Output Clock Oscillator, 33.3333MHz Nom, SOT23-5 | SiTime Corporation | SIT2001BC-S3-33S-33.333300E vs SIT2001BC-S3-33S-33.333300 |