Part Details for SIT1630AI-H4-DCC-32.768000G by SiTime Corporation
Overview of SIT1630AI-H4-DCC-32.768000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1630AI-H4-DCC-32.768000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1630AI-H4-DCC-3
|
Avnet Americas | Clock Oscillator 0.032768MHz 1.5V to 3.63V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1630AI-H4-DCC-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4144 / $1.6796 | Buy Now |