Part Details for SIT1630AE-S6-DCC-32.768Y by SiTime Corporation
Overview of SIT1630AE-S6-DCC-32.768Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1630AE-S6-DCC-32.768Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1630AE-S6-DCC-3
|
Avnet Americas | MEMS Crystal Oscillator 32.768MHz 1.5V to 3.63V 15pF 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT1630AE-S6-DCC-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9336 / $2.1645 | Buy Now |
Part Details for SIT1630AE-S6-DCC-32.768Y
SIT1630AE-S6-DCC-32.768Y CAD Models
SIT1630AE-S6-DCC-32.768Y Part Data Attributes
|
SIT1630AE-S6-DCC-32.768Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1630AE-S6-DCC-32.768Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 150% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0028 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |