Part Details for SIT1602BI-82-XXS-3.570000T by SiTime Corporation
Overview of SIT1602BI-82-XXS-3.570000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1602BI-13-33E-12.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT1602BIE11-XXE-48.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT1602BIT72-18E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for SIT1602BI-82-XXS-3.570000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BI-82-XXS-3
|
Avnet Americas | Silicon Oscillator 3.57MHz 2.5V/3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BI-82-XXS-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.9090 | Buy Now |
Part Details for SIT1602BI-82-XXS-3.570000T
SIT1602BI-82-XXS-3.570000T CAD Models
SIT1602BI-82-XXS-3.570000T Part Data Attributes
|
SIT1602BI-82-XXS-3.570000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-82-XXS-3.570000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 3.57 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.05mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BI-82-XXS-3.570000T
This table gives cross-reference parts and alternative options found for SIT1602BI-82-XXS-3.570000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-82-XXS-3.570000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC702XXBV1S-3.570MHZ | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-82-XXS-3.570000T vs CMC702XXBV1S-3.570MHZ |
SIT1602AI-82-XXS-3.570000 | LVCMOS Output Clock Oscillator, 3.57MHz Nom | SiTime Corporation | SIT1602BI-82-XXS-3.570000T vs SIT1602AI-82-XXS-3.570000 |
CMC702XXBU4S-3.570MHZ | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-82-XXS-3.570000T vs CMC702XXBU4S-3.570MHZ |
CMC702XXBU8S-3.570MHZ | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-82-XXS-3.570000T vs CMC702XXBU8S-3.570MHZ |
CMC702XXBU3S-3.570MHZ | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-82-XXS-3.570000T vs CMC702XXBU3S-3.570MHZ |
CMC702XXBV3S-3.570MHZ | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-82-XXS-3.570000T vs CMC702XXBV3S-3.570MHZ |
CMC702XXBV2S-3.570MHZ | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-82-XXS-3.570000T vs CMC702XXBV2S-3.570MHZ |
ASTMLPV-3.570MHZ-LR-S | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602BI-82-XXS-3.570000T vs ASTMLPV-3.570MHZ-LR-S |
CMC702XXBU5S-3.570MHZ | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-82-XXS-3.570000T vs CMC702XXBU5S-3.570MHZ |
SIT1602BI-82-XXS-3.570000Y | LVCMOS Output Clock Oscillator, 3.57MHz Nom, | SiTime Corporation | SIT1602BI-82-XXS-3.570000T vs SIT1602BI-82-XXS-3.570000Y |