Part Details for SIT1602BI-81-XXS-18.432000X by SiTime Corporation
Overview of SIT1602BI-81-XXS-18.432000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1602BI-13-33E-12.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT1602BIE11-XXE-48.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT1602BIT72-18E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for SIT1602BI-81-XXS-18.432000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BI-81-XXS-1
|
Avnet Americas | Silicon Oscillator 18.432MHz 2.5V/3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BI-81-XXS-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9779 / $1.1613 | Buy Now |
Part Details for SIT1602BI-81-XXS-18.432000X
SIT1602BI-81-XXS-18.432000X CAD Models
SIT1602BI-81-XXS-18.432000X Part Data Attributes
|
SIT1602BI-81-XXS-18.432000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-81-XXS-18.432000X
SiTime Corporation
-40 TO 85C, 7050, 20PPM, 2.25V-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BI-81-XXS-18.432000X
This table gives cross-reference parts and alternative options found for SIT1602BI-81-XXS-18.432000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-81-XXS-18.432000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPV-18.432MHZ-EJ-S-T3 | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-81-XXS-18.432000X vs ASTMLPV-18.432MHZ-EJ-S-T3 |
SIT1602BC-81-XXS-18.432000Y | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT1602BI-81-XXS-18.432000X vs SIT1602BC-81-XXS-18.432000Y |
ASTMHTV-18.432MHZ-AJ-S-T | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-81-XXS-18.432000X vs ASTMHTV-18.432MHZ-AJ-S-T |
CMC702XXAV6S-18.432MHZ | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-81-XXS-18.432000X vs CMC702XXAV6S-18.432MHZ |
CMC702XXAU8S-18.432MHZ | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-81-XXS-18.432000X vs CMC702XXAU8S-18.432MHZ |
ASTMHTV-18.432MHZ-XJ-S | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-81-XXS-18.432000X vs ASTMHTV-18.432MHZ-XJ-S |
ASTMLPV-18.432MHZ-LJ-S-T | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602BI-81-XXS-18.432000X vs ASTMLPV-18.432MHZ-LJ-S-T |
CMC702XXAU1S-18.432MHZ | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-81-XXS-18.432000X vs CMC702XXAU1S-18.432MHZ |
ASTMLPV-18.432MHZ-LJ-S | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602BI-81-XXS-18.432000X vs ASTMLPV-18.432MHZ-LJ-S |
ASTMHTV-18.432MHZ-AJ-S | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-81-XXS-18.432000X vs ASTMHTV-18.432MHZ-AJ-S |