Datasheets
SIT1602BI-81-33S-24.000000X by: SiTime Corporation

-40 TO 85C, 7050, 20PPM, 3.3V, 2

Part Details for SIT1602BI-81-33S-24.000000X by SiTime Corporation

Overview of SIT1602BI-81-33S-24.000000X by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8918BA-11-33S-16.000000 SiTime SIT8918BA-11-33S-16.000000
SIT8924BA-28-33S-1.000000 SiTime SIT8924BA-28-33S-1.000000
SiT8256AI-2F-33S-156.250000 SiTime SiT8256AI-2F-33S-156.250000

Price & Stock for SIT1602BI-81-33S-24.000000X

Part # Distributor Description Stock Price Buy
DISTI # SIT1602BI-81-33S-2
Avnet Americas Silicon Oscillator 24MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BI-81-33S-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $1.1613
  • 500 $1.1307
  • 1,000 $1.1002
  • 1,500 $1.0696
  • 2,000 $1.0390
  • 2,500 $1.0085
  • 25,000 $0.9779
$0.9779 / $1.1613 Buy Now

Part Details for SIT1602BI-81-33S-24.000000X

SIT1602BI-81-33S-24.000000X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT1602BI-81-33S-24.000000X Part Data Attributes

SIT1602BI-81-33S-24.000000X SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602BI-81-33S-24.000000X SiTime Corporation -40 TO 85C, 7050, 20PPM, 3.3V, 2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description DILCC4,.2,200
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT1602BI-81-33S-24.000000X

This table gives cross-reference parts and alternative options found for SIT1602BI-81-33S-24.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-81-33S-24.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT1618AA-81-33S-24.000000T LVCMOS Output Clock Oscillator, SiTime Corporation SIT1602BI-81-33S-24.000000X vs SIT1618AA-81-33S-24.000000T
SIT8208AI-81-33S-24.000000T -40 TO 85C, 7050, 20PPM, 3.3V, 2 SiTime Corporation SIT1602BI-81-33S-24.000000X vs SIT8208AI-81-33S-24.000000T
SIT1618BA-81-33S-24.000000Y LVCMOS Output Clock Oscillator, SiTime Corporation SIT1602BI-81-33S-24.000000X vs SIT1618BA-81-33S-24.000000Y
SIT1602BI-81-33S-24.000000Y LVCMOS Output Clock Oscillator, 24MHz Nom, SiTime Corporation SIT1602BI-81-33S-24.000000X vs SIT1602BI-81-33S-24.000000Y
SIT1602BC-81-33S-24.000000X LVCMOS Output Clock Oscillator, SiTime Corporation SIT1602BI-81-33S-24.000000X vs SIT1602BC-81-33S-24.000000X
SIT1602BC-81-33S-24.000000T LVCMOS Output Clock Oscillator, 24MHz Nom, SiTime Corporation SIT1602BI-81-33S-24.000000X vs SIT1602BC-81-33S-24.000000T
SIT8208AC-81-33S-24.000000X LVCMOS Output Clock Oscillator, 24MHz Nom, SiTime Corporation SIT1602BI-81-33S-24.000000X vs SIT8208AC-81-33S-24.000000X
SIT1618BA-81-33S-24.000000T LVCMOS Output Clock Oscillator, SiTime Corporation SIT1602BI-81-33S-24.000000X vs SIT1618BA-81-33S-24.000000T
SIT1618AA-81-33S-24.000000Y LVCMOS Output Clock Oscillator, SiTime Corporation SIT1602BI-81-33S-24.000000X vs SIT1618AA-81-33S-24.000000Y
SIT1602BI-81-33S-24.000000T LVCMOS Output Clock Oscillator, 24MHz Nom, SiTime Corporation SIT1602BI-81-33S-24.000000X vs SIT1602BI-81-33S-24.000000T
Part Number Description Manufacturer Compare
ASTMUPCV-33-24.000MHZ-LJ-E-T3 MEMS OSC XO 24.0000MHZ LVCMOS Abracon Corporation SIT1602BI-81-33S-24.000000X vs ASTMUPCV-33-24.000MHZ-LJ-E-T3
ASTMUPCV-33-24.000MHZ-LJ-E-T MEMS OSC XO 24.0000MHZ LVCMOS Abracon Corporation SIT1602BI-81-33S-24.000000X vs ASTMUPCV-33-24.000MHZ-LJ-E-T
ASTMUPCV-33-24.000MHZ-EJ-E-T MEMS OSC XO 24.0000MHZ LVCMOS Abracon Corporation SIT1602BI-81-33S-24.000000X vs ASTMUPCV-33-24.000MHZ-EJ-E-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602BI-81-33S-24.000000X by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602BI-81-33S-24.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602BI-81-33S-24.00000... would you like to use for your alert(s)?
  • Please alert me when SIT1602BI-81-33S-24.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602BI-81-33S-24.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602BI-81-33S-24.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602BI-81-33S-24.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602BI-81-33S-24.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602BI-81-33S-24.000000X by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: