Datasheets
SIT1602BI-32-25S-66.660000T by: SiTime Corporation

LVCMOS Output Clock Oscillator, 66.66MHz Nom,

Part Details for SIT1602BI-32-25S-66.660000T by SiTime Corporation

Overview of SIT1602BI-32-25S-66.660000T by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51700-10502405CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P
10137130-003LF Amphenol Communications Solutions PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P

Price & Stock for SIT1602BI-32-25S-66.660000T

Part # Distributor Description Stock Price Buy
DISTI # SIT1602BI-32-25S-6
Avnet Americas Silicon Oscillator 66.66MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BI-32-25S-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.7133
$0.7133 Buy Now

Part Details for SIT1602BI-32-25S-66.660000T

SIT1602BI-32-25S-66.660000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT1602BI-32-25S-66.660000T Part Data Attributes

SIT1602BI-32-25S-66.660000T SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602BI-32-25S-66.660000T SiTime Corporation LVCMOS Output Clock Oscillator, 66.66MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description DILCC4,.12,94
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 66.66 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS/HCMOS
Output Load 15 pF
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94
Physical Dimension 5mm x 3.2mm x 0.85mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT1602BI-32-25S-66.660000T

This table gives cross-reference parts and alternative options found for SIT1602BI-32-25S-66.660000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-32-25S-66.660000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CMC50225BU5S-66.660MHZ Raltron Electronics Corporation Check for Price HCMOS Output Clock Oscillator SIT1602BI-32-25S-66.660000T vs CMC50225BU5S-66.660MHZ
SIT1602BC-32-25S-66.660000X SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, SIT1602BI-32-25S-66.660000T vs SIT1602BC-32-25S-66.660000X
SIT8208AI-32-25S-66.660000Y SiTime Corporation Check for Price -40 TO 85C, 5032, 25PPM, 2.5V, 6 SIT1602BI-32-25S-66.660000T vs SIT8208AI-32-25S-66.660000Y
ASTMLPFL-25-66.660MHZ-LR-SA-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SMD, 4 PIN SIT1602BI-32-25S-66.660000T vs ASTMLPFL-25-66.660MHZ-LR-SA-T3
ASTMLPFL-25-66.660MHZ-LR-SR Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SMD, 4 PIN SIT1602BI-32-25S-66.660000T vs ASTMLPFL-25-66.660MHZ-LR-SR
MO1602DB4-C0H-25S0-0066660000T KDS Daishinku Corp Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs MO1602DB4-C0H-25S0-0066660000T
CMC50225BV2S-66.660MHZ Raltron Electronics Corporation Check for Price HCMOS Output Clock Oscillator SIT1602BI-32-25S-66.660000T vs CMC50225BV2S-66.660MHZ
SIT1602AI-32-25S-66.660000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT1602AI-32-25S-66.660000
SIT1602BI-32-25S-66.660000Y SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT1602BI-32-25S-66.660000Y
SIT8208AC-32-25S-66.660000T SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT8208AC-32-25S-66.660000T
Part Number Manufacturer Composite Price Description Compare
SIT8208AI-32-25E-66.660000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT8208AI-32-25E-66.660000
SIT8208AC-82-25E-66.660000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT8208AC-82-25E-66.660000
SIT8208AI-32-25S-66.660000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT8208AI-32-25S-66.660000
SIT8208AC-32-25E-66.660000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT8208AC-32-25E-66.660000
SIT8208AI-82-25E-66.660000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT8208AI-82-25E-66.660000
SIT8208AI-82-25S-66.660000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT8208AI-82-25S-66.660000
SIT8208AC-82-25S-66.660000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT8208AC-82-25S-66.660000
SIT8208AC-22-25S-66.660000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT8208AC-22-25S-66.660000
SIT8208AI-22-25E-66.660000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT8208AI-22-25E-66.660000
SIT8208AI-22-25S-66.660000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 66.66MHz Nom, SIT1602BI-32-25S-66.660000T vs SIT8208AI-22-25S-66.660000

SIT1602BI-32-25S-66.660000T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602BI-32-25S-66.660000T by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602BI-32-25S-66.66000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602BI-32-25S-66.66000... would you like to use for your alert(s)?
  • Please alert me when SIT1602BI-32-25S-66.66000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602BI-32-25S-66.66000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602BI-32-25S-66.66000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602BI-32-25S-66.66000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602BI-32-25S-66.66000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602BI-32-25S-66.660000T by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: