Oscillators
SIT1602BI-21-18S-66.600000G
SiTime Corporation
Description: -40 TO 85C, 3225, 20PPM, 1.8V, 6

Overview of SIT1602BI-21-18S-66.600000G by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8924BE-11-18S-1.000000 SiTime SIT8924BE-11-18S-1.000000
SIT1602BI-13-33E-12.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SIT1602BIE11-XXE-48.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator

Price & Stock for SIT1602BI-21-18S-66.600000G by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT1602BI-21-18S-6
Avnet Americas Silicon Oscillator 66.6MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BI-21-18S-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $1.1081
  • 500 $1.0789
  • 1,000 $1.0498
  • 1,500 $1.0206
  • 2,000 $0.9914
  • 2,500 $0.9623
  • 25,000 $0.9331
$0.9331 / $1.1081 Buy Now

CAD Models for SIT1602BI-21-18S-66.600000G by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT1602BI-21-18S-66.600000G by SiTime Corporation

SIT1602BI-21-18S-66.600000G
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
DILCC4,.1,83
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
66.6 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
2 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2.5 ns
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT1602BI-21-18S-66.600000G
    SiTime Corporation
    -40 TO 85C, 3225, 20PPM, 1.8V, 6
    VS

Alternate Parts for SIT1602BI-21-18S-66.600000G

This table gives cross-reference parts and alternative options found for SIT1602BI-21-18S-66.600000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-21-18S-66.600000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1602BI-21-18S-66.600000E LVCMOS Output Clock Oscillator, 66.6MHz Nom, SiTime Corporation SIT1602BI-21-18S-66.600000G vs SIT1602BI-21-18S-66.600000E
SIT8208AC-21-18S-66.600000X LVCMOS Output Clock Oscillator, 66.6MHz Nom, SiTime Corporation SIT1602BI-21-18S-66.600000G vs SIT8208AC-21-18S-66.600000X
SIT8208AI-21-18S-66.600000X -40 TO 85C, 3225, 20PPM, 1.8V, 6 SiTime Corporation SIT1602BI-21-18S-66.600000G vs SIT8208AI-21-18S-66.600000X
SIT8208AI-21-18S-66.600000T LVCMOS Output Clock Oscillator, 66.6MHz Nom, SiTime Corporation SIT1602BI-21-18S-66.600000G vs SIT8208AI-21-18S-66.600000T
SIT1602BC-21-18S-66.600000D LVCMOS Output Clock Oscillator, 66.6MHz Nom, SiTime Corporation SIT1602BI-21-18S-66.600000G vs SIT1602BC-21-18S-66.600000D
SIT8208AI-21-18S-66.600000Y -40 TO 85C, 3225, 20PPM, 1.8V, 6 SiTime Corporation SIT1602BI-21-18S-66.600000G vs SIT8208AI-21-18S-66.600000Y
SIT8208AC-21-18S-66.600000Y -20 TO 70C, 3225, 20PPM, 1.8V, 6 SiTime Corporation SIT1602BI-21-18S-66.600000G vs SIT8208AC-21-18S-66.600000Y
SIT1602BC-21-18S-66.600000G LVCMOS Output Clock Oscillator, 66.6MHz Nom, SiTime Corporation SIT1602BI-21-18S-66.600000G vs SIT1602BC-21-18S-66.600000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602BI-21-18S-66.600000G by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602BI-21-18S-66.60000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602BI-21-18S-66.60000... would you like to use for your alert(s)?
  • Please alert me when SIT1602BI-21-18S-66.60000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602BI-21-18S-66.60000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602BI-21-18S-66.60000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602BI-21-18S-66.60000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602BI-21-18S-66.60000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602BI-21-18S-66.600000G by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: