Part Details for SIT1602BI-11-YYE-26.000000E by SiTime Corporation
Overview of SIT1602BI-11-YYE-26.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1602BI-13-33E-12.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT1602BIE11-XXE-48.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT1602BIT72-18E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for SIT1602BI-11-YYE-26.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BI-11-YYE-2
|
Avnet Americas | MEMS Crystal Oscillator 26MHz 1.62V to 3.63V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1602BI-11-YYE-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7772 / $0.8700 | Buy Now |
Part Details for SIT1602BI-11-YYE-26.000000E
SIT1602BI-11-YYE-26.000000E CAD Models
SIT1602BI-11-YYE-26.000000E Part Data Attributes
|
SIT1602BI-11-YYE-26.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-11-YYE-26.000000E
SiTime Corporation
26MHz Nom, PQFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,49 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 2.7 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BI-11-YYE-26.000000E
This table gives cross-reference parts and alternative options found for SIT1602BI-11-YYE-26.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-11-YYE-26.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BC-11-YYE-26.000000D | 26MHz Nom, PQFN-4 | SiTime Corporation | SIT1602BI-11-YYE-26.000000E vs SIT1602BC-11-YYE-26.000000D |
SIT1602BI-11-YYE-26.000000D | 26MHz Nom, PQFN-4 | SiTime Corporation | SIT1602BI-11-YYE-26.000000E vs SIT1602BI-11-YYE-26.000000D |
SIT1602BC-11-YYE-26.000000G | LVCMOS Output Clock Oscillator, 26MHz Nom, | SiTime Corporation | SIT1602BI-11-YYE-26.000000E vs SIT1602BC-11-YYE-26.000000G |
SIT1602BI-11-YYE-26.000000G | LVCMOS Output Clock Oscillator, 26MHz Nom, | SiTime Corporation | SIT1602BI-11-YYE-26.000000E vs SIT1602BI-11-YYE-26.000000G |
SIT1602BC-11-YYE-26.000000E | 26MHz Nom, PQFN-4 | SiTime Corporation | SIT1602BI-11-YYE-26.000000E vs SIT1602BC-11-YYE-26.000000E |