Part Details for SIT1602BC-32-30S-74.250000X by SiTime Corporation
Overview of SIT1602BC-32-30S-74.250000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for SIT1602BC-32-30S-74.250000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BC-32-30S-7
|
Avnet Americas | Silicon Oscillator 74.25MHz 3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-32-30S-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8557 | Buy Now |
Part Details for SIT1602BC-32-30S-74.250000X
SIT1602BC-32-30S-74.250000X CAD Models
SIT1602BC-32-30S-74.250000X Part Data Attributes
|
SIT1602BC-32-30S-74.250000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-32-30S-74.250000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 74.25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.12,94 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BC-32-30S-74.250000X
This table gives cross-reference parts and alternative options found for SIT1602BC-32-30S-74.250000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-32-30S-74.250000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT1602BI-32-30S-74.250000Y | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 74.25MHz Nom, | SIT1602BC-32-30S-74.250000X vs SIT1602BI-32-30S-74.250000Y |
SIT1602BI-32-30S-74.250000X | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 74.25MHz Nom, | SIT1602BC-32-30S-74.250000X vs SIT1602BI-32-30S-74.250000X |
SIT1602BC-32-30S-74.250000Y | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 74.25MHz Nom, | SIT1602BC-32-30S-74.250000X vs SIT1602BC-32-30S-74.250000Y |
SIT1602BI-32-30S-74.250000T | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 74.25MHz Nom, | SIT1602BC-32-30S-74.250000X vs SIT1602BI-32-30S-74.250000T |