There are no models available for this part yet.
Overview of SIT1602BC-31-XXE-18.432000Y by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8924BA-78-XXE-16.000000 | SiTime | SIT8924BA-78-XXE-16.000000 | |
SIT8924BM-13-XXE-50.000000 | SiTime | SIT8924BM-13-XXE-50.000000 |
Price & Stock for SIT1602BC-31-XXE-18.432000Y by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT1602BC-31-XXE-1
|
Avnet Americas | Silicon Oscillator 18.432MHz 2.5V/3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-31-XXE-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7759 / $0.8685 | Buy Now |
CAD Models for SIT1602BC-31-XXE-18.432000Y by SiTime Corporation
Part Data Attributes for SIT1602BC-31-XXE-18.432000Y by SiTime Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Package Description
|
DILCC4,.12,94
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
18.432 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC4,.12,94
|
Physical Dimension
|
5mm x 3.2mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
MIL-STD-883F
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT1602BC-31-XXE-18.432000Y
This table gives cross-reference parts and alternative options found for SIT1602BC-31-XXE-18.432000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-31-XXE-18.432000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BC-31-XXE-18.432000X | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT1602BC-31-XXE-18.432000Y vs SIT1602BC-31-XXE-18.432000X |
SIT1602BI-31-XXE-18.432000T | -40 TO 85C, 5032, 20PPM, 2.25V-3 | SiTime Corporation | SIT1602BC-31-XXE-18.432000Y vs SIT1602BI-31-XXE-18.432000T |
SIT1602BI-31-XXE-18.432000X | LVCMOS Output Clock Oscillator, 18.432MHz Nom, | SiTime Corporation | SIT1602BC-31-XXE-18.432000Y vs SIT1602BI-31-XXE-18.432000X |
SIT1602BI-31-XXE-18.432000Y | LVCMOS Output Clock Oscillator, 18.432MHz Nom, | SiTime Corporation | SIT1602BC-31-XXE-18.432000Y vs SIT1602BI-31-XXE-18.432000Y |