Datasheets
SIT1602BC-12-XXE-19.200000G by: SiTime Corporation

LVCMOS Output Clock Oscillator, 19.2MHz Nom,

Part Details for SIT1602BC-12-XXE-19.200000G by SiTime Corporation

Overview of SIT1602BC-12-XXE-19.200000G by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8920BM-13-XXE-12.000000 SiTime SIT8920BM-13-XXE-12.000000
SIT8924BA-78-XXE-16.000000 SiTime SIT8924BA-78-XXE-16.000000
SIT8924BM-13-XXE-50.000000 SiTime SIT8924BM-13-XXE-50.000000

Price & Stock for SIT1602BC-12-XXE-19.200000G

Part # Distributor Description Stock Price Buy
DISTI # SIT1602BC-12-XXE-1
Avnet Americas Silicon Oscillator 19.2MHz 2.5V/3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-12-XXE-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $1.0549
  • 500 $1.0271
  • 1,000 $0.9994
  • 1,500 $0.9716
  • 2,000 $0.9438
  • 2,500 $0.9161
  • 25,000 $0.8883
$0.8883 / $1.0549 Buy Now

Part Details for SIT1602BC-12-XXE-19.200000G

SIT1602BC-12-XXE-19.200000G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT1602BC-12-XXE-19.200000G Part Data Attributes

SIT1602BC-12-XXE-19.200000G SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602BC-12-XXE-19.200000G SiTime Corporation LVCMOS Output Clock Oscillator, 19.2MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description SOLCC4,.1,43
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 19.2 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,43
Physical Dimension 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT1602BC-12-XXE-19.200000G

This table gives cross-reference parts and alternative options found for SIT1602BC-12-XXE-19.200000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-12-XXE-19.200000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MO1602DG4-C0H-XXE0-0019200000E LVCMOS Output Clock Oscillator, 19.2MHz Nom, KDS Daishinku Corp SIT1602BC-12-XXE-19.200000G vs MO1602DG4-C0H-XXE0-0019200000E
SIT1602AI-12-XXE-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom SiTime Corporation SIT1602BC-12-XXE-19.200000G vs SIT1602AI-12-XXE-19.200000
ASTMHTD-19.200MHZ-ZR-E-T3 MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTD-19.200MHZ-ZR-E-T3
ASTMLPD-19.200MHZ-LR-E LVCMOS Output Clock Oscillator Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMLPD-19.200MHZ-LR-E
ASTMHTD-19.200MHZ-XR-E-T MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTD-19.200MHZ-XR-E-T
SIT1602AC-12-XXE-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom SiTime Corporation SIT1602BC-12-XXE-19.200000G vs SIT1602AC-12-XXE-19.200000
SIT1602BI-12-XXE-19.200000G -40 TO 85C, 2520, 25PPM, 2.25V-3 SiTime Corporation SIT1602BC-12-XXE-19.200000G vs SIT1602BI-12-XXE-19.200000G
SIT1602BI-12-XXE-19.200000E -40 TO 85C, 2520, 25PPM, 2.25V-3 SiTime Corporation SIT1602BC-12-XXE-19.200000G vs SIT1602BI-12-XXE-19.200000E
ASTMLPD-19.200MHZ-ER-E LVCMOS Output Clock Oscillator Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMLPD-19.200MHZ-ER-E
ASTMHTD-19.200MHZ-ZR-E-T MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTD-19.200MHZ-ZR-E-T
Part Number Description Manufacturer Compare
ASTMHTV-19.200MHZ-ZR-E-T3 MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTV-19.200MHZ-ZR-E-T3
ASTMHTV-19.200MHZ-ZR-E MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTV-19.200MHZ-ZR-E
ASTMHTFL-19.200MHZ-AR-E-T3 MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTFL-19.200MHZ-AR-E-T3
ASTMHTA-19.200MHZ-ZR-E-T MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTA-19.200MHZ-ZR-E-T
ASTMHTE-19.200MHZ-AR-E-T MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTE-19.200MHZ-AR-E-T
ASTMHTFL-19.200MHZ-ZR-E-T MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTFL-19.200MHZ-ZR-E-T
ASTMHTV-19.200MHZ-ZR-E-T MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTV-19.200MHZ-ZR-E-T
ASTMHTV-19.200MHZ-XR-E-T3 MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTV-19.200MHZ-XR-E-T3
ASTMHTD-19.200MHZ-XR-E-T3 MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTD-19.200MHZ-XR-E-T3
ASTMHTD-19.200MHZ-ZR-E-T3 MEMS OSC XO 19.2000MHZ LVCMOS Abracon Corporation SIT1602BC-12-XXE-19.200000G vs ASTMHTD-19.200MHZ-ZR-E-T3

SIT1602BC-12-XXE-19.200000G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602BC-12-XXE-19.200000G by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602BC-12-XXE-19.20000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602BC-12-XXE-19.20000... would you like to use for your alert(s)?
  • Please alert me when SIT1602BC-12-XXE-19.20000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602BC-12-XXE-19.20000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602BC-12-XXE-19.20000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602BC-12-XXE-19.20000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602BC-12-XXE-19.20000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602BC-12-XXE-19.200000G by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: