Part Details for SIT1602AI-31-XXS-60.000000 by SiTime Corporation
Overview of SIT1602AI-31-XXS-60.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT1602AI-31-XXS-60.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S715210998457
|
Chip1Stop | SIT1602AI-31-XXS-60.000000 RoHS: Compliant | 49823 |
|
$0.7010 / $0.9750 | Buy Now |
Part Details for SIT1602AI-31-XXS-60.000000
SIT1602AI-31-XXS-60.000000 CAD Models
SIT1602AI-31-XXS-60.000000 Part Data Attributes
|
SIT1602AI-31-XXS-60.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AI-31-XXS-60.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 60MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602AI-31-XXS-60.000000
This table gives cross-reference parts and alternative options found for SIT1602AI-31-XXS-60.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AI-31-XXS-60.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC502XXAU8S-60.000MHZ | LVCMOS Output Clock Oscillator, 60MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-31-XXS-60.000000 vs CMC502XXAU8S-60.000MHZ |
CMC502XXAU1S-60.000MHZ | LVCMOS Output Clock Oscillator, 60MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-31-XXS-60.000000 vs CMC502XXAU1S-60.000MHZ |
CMC502XXAV5S-60.000MHZ | LVCMOS Output Clock Oscillator, 60MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-31-XXS-60.000000 vs CMC502XXAV5S-60.000MHZ |
CMC502XXAV6S-60.000MHZ | LVCMOS Output Clock Oscillator, 60MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-31-XXS-60.000000 vs CMC502XXAV6S-60.000MHZ |
ASTMLPFL-60.000MHZ-LJ-S | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602AI-31-XXS-60.000000 vs ASTMLPFL-60.000MHZ-LJ-S |
SIT1602AC-31-XXS-60.000000 | LVCMOS Output Clock Oscillator, 60MHz Nom | SiTime Corporation | SIT1602AI-31-XXS-60.000000 vs SIT1602AC-31-XXS-60.000000 |
ASTMLPFL-60.000MHZ-LJ-S-T | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602AI-31-XXS-60.000000 vs ASTMLPFL-60.000MHZ-LJ-S-T |
CMC502XXAV3S-60.000MHZ | LVCMOS Output Clock Oscillator, 60MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-31-XXS-60.000000 vs CMC502XXAV3S-60.000MHZ |
SIT1602BI-31-XXS-60.000000T | LVCMOS Output Clock Oscillator, 60MHz Nom, | SiTime Corporation | SIT1602AI-31-XXS-60.000000 vs SIT1602BI-31-XXS-60.000000T |
SIT1602BI-31-XXS-60.000000 | LVCMOS Output Clock Oscillator, 60MHz Nom, | SiTime Corporation | SIT1602AI-31-XXS-60.000000 vs SIT1602BI-31-XXS-60.000000 |