Part Details for SIT1602AC-81-18E-74.176000 by SiTime Corporation
Overview of SIT1602AC-81-18E-74.176000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602AC-72-33S-74.176000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602AC-72-33E-74.176000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602AC-12-33E-74.176000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for SIT1602AC-81-18E-74.176000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84547511
|
Verical | Oscillator MEMS 74.176MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 122 Package Multiple: 1 Date Code: 2310 | Americas - 48962 |
|
$0.5175 / $0.5796 | Buy Now |
DISTI #
C1S715215170287
|
Chip1Stop | SIT1602AC-81-18E-74.176000 RoHS: Compliant | 51000 |
|
$0.5350 / $0.7440 | Buy Now |
Part Details for SIT1602AC-81-18E-74.176000
SIT1602AC-81-18E-74.176000 CAD Models
SIT1602AC-81-18E-74.176000 Part Data Attributes
|
SIT1602AC-81-18E-74.176000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AC-81-18E-74.176000
SiTime Corporation
LVCMOS Output Clock Oscillator, 74.176MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 74.176 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT1602AC-81-18E-74.176000
This table gives cross-reference parts and alternative options found for SIT1602AC-81-18E-74.176000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AC-81-18E-74.176000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.