-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-1241-1-ND
|
DigiKey | MEMS OSC TCXO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24539 In Stock |
|
$0.8925 / $1.1400 | Buy Now |
DISTI #
SIT1552AC-JE-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AC-JE-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9532 | Buy Now |
DISTI #
788-1552ACJEDCC32.7D
|
Mouser Electronics | TCXO Oscillators 32.768kHz 5ppm -10C +70C RoHS: Compliant | 15357 |
|
$0.8860 / $1.1400 | Buy Now |
DISTI #
73155140
|
Verical | Oscillator MEMS 0.032768MHz ±5ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 12000 |
|
$1.6691 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$1.1676 / $3.1136 | Buy Now | |
DISTI #
SIT1552AC-JE-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AC-JE-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9532 | Buy Now |
|
Chip1Cloud | MEMS OSC TCXO 32.7680KHZ LVCMOS | 3640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1552AC-JE-DCC-32.768D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1552AC-JE-DCC-32.768D
SiTime Corporation
Clock Generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |