Part Details for SIT1533AC-H5-D74-32.768E by SiTime Corporation
Overview of SIT1533AC-H5-D74-32.768E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB768-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SB768-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
86093487113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class I |
Price & Stock for SIT1533AC-H5-D74-32.768E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1533AC-H5-D74-3
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1533AC-H5-D74-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT1533AC-H5-D74-32.768E
SIT1533AC-H5-D74-32.768E CAD Models
SIT1533AC-H5-D74-32.768E Part Data Attributes
|
SIT1533AC-H5-D74-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1533AC-H5-D74-32.768E
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.2mm x 0.55mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | LVCMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |