-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 32.7680KHZ NANODRIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F11768GSP#30 | Renesas Electronics Corporation | Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration | |
R5F11768GSP#50 | Renesas Electronics Corporation | Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration | |
UPD70F3768GF-GAT-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6534
|
Newark | Osc, 32.7Khz, 2 X 1.2Mm, Nanodrive, Frequency Nom:32.768Khz, Oscillator Case:Smd, 2Mm X 1.2Mm, Frequency Stability +/-:75Ppm, Supply Voltage Nom:-, Product Range:Sit1533 Series, Oscillator Output Compatibility:Nanodrive, Operating Rohs Compliant: Yes |Sitime SIT1533AC-H5-D14-32.768G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 80 |
|
$0.8320 / $1.5100 | Buy Now |
DISTI #
1473-30147-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ NANODRIVE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
234 In Stock |
|
$0.9187 / $1.4500 | Buy Now |
DISTI #
SIT1533AC-H5-D14-3
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1533AC-H5-D14-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7533 | Buy Now |
DISTI #
788-1533ACH5D1432.7G
|
Mouser Electronics | Standard Clock Oscillators 32.768kHz 75ppm -20C +70C RoHS: Compliant | 224 |
|
$0.8000 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1533AC-H5-D14-32.768G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1533AC-H5-D14-32.768G
SiTime Corporation
OSC MEMS 32.7680KHZ NANODRIVE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Physical Dimension | 2.0mm X 1.2mm X 0.55mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0013 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |