-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock, 0.032768MHz Nom, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB768-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SB768-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
86093487113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6532
|
Newark | Oscillator, 32.768Khz, Lvcmos, 100Ppm, Frequency Nom:32.768Khz, Oscillator Case:Smd, 1.5Mm X 0.8Mm, Frequency Stability +/-:100Ppm, Supply Voltage Nom:-, Product Range:Sit1532 Series, Oscillator Output Compatibility:Lvcmos Rohs Compliant: Yes |Sitime SIT1532AI-J4-DCC-32.768E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26619 |
|
$1.0200 | Buy Now |
DISTI #
62AK5852
|
Newark | Mems Osc, 32.768Khz, Lvcmos, 1.5Mm X 0.8Mm Rohs Compliant: Yes |Sitime SIT1532AI-J4-DCC-32.768E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8720 / $1.1300 | Buy Now |
DISTI #
1473-1240-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7169 / $1.2300 | Buy Now |
DISTI #
SIT1532AI-J4-DCC-3
|
Avnet Americas | Ultra-Small, Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1532AI-J4-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7289 | Buy Now |
DISTI #
788-1532AIJ4DCC32.76
|
Mouser Electronics | Standard Clock Oscillators 32.768KHz R2R LVCMOS -40 to 85C 100ppm RoHS: Compliant | 0 |
|
$0.7160 | Order Now |
DISTI #
30603070
|
Verical | Oscillator MEMS 0.032768MHz ±100ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 158 |
|
$0.9075 / $1.0663 | Buy Now |
DISTI #
SIT1532AI-J4-DCC-32.768E
|
Avnet Silica | Ultra-Small, Low Power Programmable 32.768 Oscilllator (Alt: SIT1532AI-J4-DCC-32.768E) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S715200307823
|
Chip1Stop | uPower Oscillator SPXO 32.768 kHz 100ppm World’s smallest TCXO in a 1.5 x 0.8 mm CSP RoHS: Compliant Container: Cut Tape | 158 |
|
$0.7260 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1532AI-J4-DCC-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1532AI-J4-DCC-32.768E
SiTime Corporation
XO, Clock, 0.032768MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0014 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |