Part Details for SISSD20M-2R2 by Elec & Eltek
Overview of SISSD20M-2R2 by Elec & Eltek
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SISSD20M-2R2
SISSD20M-2R2 CAD Models
SISSD20M-2R2 Part Data Attributes
|
SISSD20M-2R2
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
SISSD20M-2R2
Elec & Eltek
General Purpose Inductor, 2.25uH, 20%, 1 Element, SMD, CHIP, 2121
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Package Description | CHIP, 2121 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0429 Ω | |
Inductance-Nom (L) | 2.25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |