Part Details for SIS134HM-6R0 by Elec & Eltek
Overview of SIS134HM-6R0 by Elec & Eltek
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SIS134HM-6R0
SIS134HM-6R0 CAD Models
SIS134HM-6R0 Part Data Attributes
|
SIS134HM-6R0
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
SIS134HM-6R0
Elec & Eltek
General Purpose Inductor, 6uH, 20%, 1 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0184 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SIS134HM-6R0
This table gives cross-reference parts and alternative options found for SIS134HM-6R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIS134HM-6R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIS134HM-6R0R | General Purpose Inductor, 6uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Elec & Eltek | SIS134HM-6R0 vs SIS134HM-6R0R |