Part Details for SIS1206M-0R2F by Elec & Eltek
Overview of SIS1206M-0R2F by Elec & Eltek
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIS1206M-0R2F
SIS1206M-0R2F CAD Models
SIS1206M-0R2F Part Data Attributes
|
SIS1206M-0R2F
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
SIS1206M-0R2F
Elec & Eltek
General Purpose Inductor, 0.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.001 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SIS1206M-0R2F
This table gives cross-reference parts and alternative options found for SIS1206M-0R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIS1206M-0R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIS1206M-0R2 | General Purpose Inductor, 0.2uH, 20%, 1 Element, SMD, | Elec & Eltek | SIS1206M-0R2F vs SIS1206M-0R2 |