-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC3480
|
Newark | N-Channel 80-V (D-S) Mosfet |Vishay SIR124DP-T1-RE3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4220 | Buy Now |
DISTI #
99AC9572
|
Newark | Mosfet, N-Ch, 56.8A, 80V, Powerpak So, Transistor Polarity:N Channel, Continuous Drain Current Id:56.8A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.00695Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.8V, Power Rohs Compliant: Yes |Vishay SIR124DP-T1-RE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7640 / $1.1400 | Buy Now |
DISTI #
SIR124DP-T1-RE3
|
Avnet Americas | N-CHANNEL 80-V (D-S) MOSFET - Tape and Reel (Alt: SIR124DP-T1-RE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3805 | Buy Now |
DISTI #
78-SIR124DP-T1-RE3
|
Mouser Electronics | MOSFETs 80V Vds, 20V Vgs PowerPAK SO-8 RoHS: Compliant | 7985 |
|
$0.3880 / $1.0300 | Buy Now |
|
Future Electronics | 80V 56.8A 0.0084 Ohm N-ch PowerPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.3750 / $0.3950 | Buy Now |
|
Future Electronics | 80V 56.8A 0.0084 Ohm N-ch PowerPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.3950 | Buy Now |
DISTI #
SIR124DP-T1-RE3
|
TTI | MOSFETs 80V Vds, 20V Vgs PowerPAK SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3880 / $0.4100 | Buy Now |
DISTI #
SIR124DP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 80V, 56.8A, Idm: 120A Min Qty: 3000 | 0 |
|
$0.7900 | RFQ |
DISTI #
SIR124DP-T1-RE3
|
EBV Elektronik | (Alt: SIR124DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIR124DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR124DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2018-09-17 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 56.8 A | |
Drain-source On Resistance-Max | 0.0103 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 50 ns | |
Turn-on Time-Max (ton) | 36 ns |