Part Details for SIP-4768SD-00-1201GD by TT Electronics Resistors
Overview of SIP-4768SD-00-1201GD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Part Details for SIP-4768SD-00-1201GD
SIP-4768SD-00-1201GD CAD Models
SIP-4768SD-00-1201GD Part Data Attributes
|
SIP-4768SD-00-1201GD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SIP-4768SD-00-1201GD
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.12W, 1200ohm, 2% +/-Tol, -300,300ppm/Cel, 6007,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Length | 3.429 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.302 mm | |
Package Length | 15.189 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 1.778 mm | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6007 | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Tolerance | 2% |