Part Details for SIP-2X06-040B by Amphenol Communications Solutions
Overview of SIP-2X06-040B by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Part Details for SIP-2X06-040B
SIP-2X06-040B CAD Models
SIP-2X06-040B Part Data Attributes
|
SIP-2X06-040B
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SIP-2X06-040B
Amphenol Communications Solutions
IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.6 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP12 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for SIP-2X06-040B
This table gives cross-reference parts and alternative options found for SIP-2X06-040B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIP-2X06-040B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCSIP-2X06-248B | IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing, Solder | Amphenol FCi | SIP-2X06-040B vs HPCSIP-2X06-248B |
HPCSIP-2X06-054B | IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, | Amphenol Communications Solutions | SIP-2X06-040B vs HPCSIP-2X06-054B |
HPCSIP-2X06-041B | IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing, Solder | Amphenol FCi | SIP-2X06-040B vs HPCSIP-2X06-041B |
SIP-2X06-067B | IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing, Solder | Amphenol FCi | SIP-2X06-040B vs SIP-2X06-067B |
HPCSIP-2X06-185B | IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing, Solder | Amphenol FCi | SIP-2X06-040B vs HPCSIP-2X06-185B |
SD-106-G-28 | IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Samtec Inc | SIP-2X06-040B vs SD-106-G-28 |
HPCSIP-2X06-040B | IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, | Amphenol Communications Solutions | SIP-2X06-040B vs HPCSIP-2X06-040B |
SIP-2X06-113B | IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing, Solder | Amphenol FCi | SIP-2X06-040B vs SIP-2X06-113B |
HPCSIP-2X06-113B | IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing, Solder | Amphenol FCi | SIP-2X06-040B vs HPCSIP-2X06-113B |
SIP-2X06-185B | IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing, Solder | Amphenol FCi | SIP-2X06-040B vs SIP-2X06-185B |