Part Details for SIP-1-5-SM-SD-GD02 by Central Components Manufacturing
Overview of SIP-1-5-SM-SD-GD02 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Part Details for SIP-1-5-SM-SD-GD02
SIP-1-5-SM-SD-GD02 CAD Models
SIP-1-5-SM-SD-GD02 Part Data Attributes
|
SIP-1-5-SM-SD-GD02
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SIP-1-5-SM-SD-GD02
Central Components Manufacturing
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |