SIOV-S20K25
Description: RESISTOR, VOLTAGE DEPENDENT, 31V, 22J, THROUGH HOLE MOUNT

Overview of SIOV-S20K25 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SIOV-S20K25 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIOV-S20K25 by Siemens

SIOV-S20K25
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
25 V
Energy Absorbing Capacity-Max
22 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.2 W
Reference Standard
CECC42201-004
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
31 V
Want to compare parts?
  1. SIOV-S20K25
    Siemens
    RESISTOR, VOLTAGE DEPENDENT, 31V, 22J, THROUGH HOLE MOUNT
    VS

Alternate Parts for SIOV-S20K25

This table gives cross-reference parts and alternative options found for SIOV-S20K25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S20K25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72220-S250-K101 Varistor, 31V, 22J, Through Hole Mount, RADIAL LEADED TDK Corporation SIOV-S20K25 vs B72220-S250-K101
SIOV-S20K25 Varistor, 31V, 22J, Through Hole Mount, RADIAL LEADED TDK Corporation SIOV-S20K25 vs SIOV-S20K25
Part Number Description Manufacturer Compare
B72220-S250-K101 Varistor, 31V, 22J, Through Hole Mount, RADIAL LEADED TDK Corporation SIOV-S20K25 vs B72220-S250-K101
SIOV-S20K25 Varistor, 31V, 22J, Through Hole Mount, RADIAL LEADED TDK Corporation SIOV-S20K25 vs SIOV-S20K25

Related Parts for SIOV-S20K25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIOV-S20K25 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIOV-S20K25 by Siemens

  • Please alert me when SIOV-S20K25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIOV-S20K25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIOV-S20K25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIOV-S20K25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIOV-S20K25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIOV-S20K25 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: