Part Details for SIOV-S14K320 by TDK Electronics
Overview of SIOV-S14K320 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIOV-S14K320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIOV-S14K320
|
TME | Varistor: metal-oxide, THT, 320VAC, 420VDC, 510V, 4500A, -40÷105°C Min Qty: 1 | 266 |
|
$0.1480 / $0.3300 | Buy Now |
Part Details for SIOV-S14K320
SIOV-S14K320 CAD Models
SIOV-S14K320 Part Data Attributes
|
SIOV-S14K320
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
SIOV-S14K320
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 420V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 84 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 420 V |
Alternate Parts for SIOV-S14K320
This table gives cross-reference parts and alternative options found for SIOV-S14K320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S14K320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIOV-S14K320 | Siemens | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 420V, 84J, THROUGH HOLE MOUNT | SIOV-S14K320 vs SIOV-S14K320 |
B72214-S321-K101 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 420V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED | SIOV-S14K320 vs B72214-S321-K101 |
B72214S0321K101 | TDK Electronics | $0.2268 | RESISTOR, VOLTAGE DEPENDENT, 420V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED | SIOV-S14K320 vs B72214S0321K101 |