SIOV-S14K230
Description: RESISTOR, VOLTAGE DEPENDENT, 300V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of SIOV-S14K230 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SIOV-S14K230 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # SIOV-S14K230
TME Varistor: metal-oxide, THT, 230VAC, 300VDC, 595V, 4500A, -40÷105°C Min Qty: 1 1759
  • 1 $0.3390
  • 10 $0.2750
  • 25 $0.2350
  • 50 $0.2070
  • 100 $0.1840
  • 200 $0.1660
  • 250 $0.1620
  • 500 $0.1570
$0.1570 / $0.3390 Buy Now

CAD Models for SIOV-S14K230 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIOV-S14K230 by TDK Epcos

SIOV-S14K230
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
230 V
Energy Absorbing Capacity-Max
60 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
18.5 mm
Package Length
15.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
4.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.6 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. SIOV-S14K230
    TDK Epcos
    RESISTOR, VOLTAGE DEPENDENT, 300V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for SIOV-S14K230

This table gives cross-reference parts and alternative options found for SIOV-S14K230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S14K230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72214-S231-K101 RESISTOR, VOLTAGE DEPENDENT, 300V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos SIOV-S14K230 vs B72214-S231-K101
SIOV-S14K230 RESISTOR, VOLTAGE DEPENDENT, 300V, 60J, THROUGH HOLE MOUNT Siemens SIOV-S14K230 vs SIOV-S14K230
B72214S0231K101 Varistor, 300V, 60J, Through Hole Mount, RADIAL LEADED TDK Corporation SIOV-S14K230 vs B72214S0231K101
B72214-S231-K101 Varistor, 300V, 60J, Through Hole Mount, RADIAL LEADED TDK Corporation SIOV-S14K230 vs B72214-S231-K101
Part Number Description Manufacturer Compare
D63ZOV231RA80 RESISTOR, VOLTAGE DEPENDENT, 300V, 215J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company SIOV-S14K230 vs D63ZOV231RA80
V230LT20A RESISTOR, VOLTAGE DEPENDENT, 300V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc SIOV-S14K230 vs V230LT20A
V230LU20A RESISTOR, VOLTAGE DEPENDENT, 300V, 70J, THROUGH HOLE MOUNT Intersil Corporation SIOV-S14K230 vs V230LU20A
Q69X3143 Varistor, 300V, 60J, Through Hole Mount, TDK Corporation SIOV-S14K230 vs Q69X3143
B72214-S231-K101 RESISTOR, VOLTAGE DEPENDENT, 300V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos SIOV-S14K230 vs B72214-S231-K101
B72214-S231-K101 Varistor, 300V, 60J, Through Hole Mount, RADIAL LEADED TDK Corporation SIOV-S14K230 vs B72214-S231-K101
V230LT20A RESISTOR, VOLTAGE DEPENDENT, 300V, 70J, THROUGH HOLE MOUNT Intersil Corporation SIOV-S14K230 vs V230LT20A
V230LA20APX2855 Varistor, 300V, 70J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc SIOV-S14K230 vs V230LA20APX2855
V230LA20A RESISTOR, VOLTAGE DEPENDENT, 300V, 70J, THROUGH HOLE MOUNT Intersil Corporation SIOV-S14K230 vs V230LA20A
VZ14D361KBS Varistor, 300V, 98J, Chassis Mount, RADIAL LEADED World Products Inc SIOV-S14K230 vs VZ14D361KBS

Related Parts for SIOV-S14K230

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIOV-S14K230 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIOV-S14K230 by TDK Epcos

Select Manufacturer
Which Manufacturer of SIOV-S14K230 would you like to use for your alert(s)?
  • Please alert me when SIOV-S14K230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIOV-S14K230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIOV-S14K230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIOV-S14K230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIOV-S14K230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIOV-S14K230 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: