Part Details for SIMM2022SDC by Amphenol Corporation
Overview of SIMM2022SDC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIMM2022SDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIMM2022SDC
|
Avnet Americas | Connector Rectangular Receptacle 20 Positon Size #22 Crimp Cable Mount Straight - Bulk (Alt: SIMM2022SDC) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-SIMM2022SDC
|
Mouser Electronics | Rectangular MIL Spec Connectors FEMALE MODULE SIZE 22 | 0 |
|
$45.6400 / $48.3000 | Order Now |
DISTI #
71794330
|
Verical | SIMM2022SDC Min Qty: 3 Package Multiple: 1 Date Code: 2016 | Americas - 336 |
|
$24.3500 | Buy Now |
Part Details for SIMM2022SDC
SIMM2022SDC CAD Models
SIMM2022SDC Part Data Attributes
|
SIMM2022SDC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SIMM2022SDC
Amphenol Corporation
Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for SIMM2022SDC
This table gives cross-reference parts and alternative options found for SIMM2022SDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIMM2022SDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-20-S | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity / Deutsch | SIMM2022SDC vs A-20-S |
C-20-S | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity / Deutsch | SIMM2022SDC vs C-20-S |
MMS22G5-20 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | SIMM2022SDC vs MMS22G5-20 |
SIME2022SBC | Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | SIMM2022SDC vs SIME2022SBC |
MMS22G-20 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | SIMM2022SDC vs MMS22G-20 |
B-20-S | 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity | SIMM2022SDC vs B-20-S |
SIME2022SDC | Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | SIMM2022SDC vs SIME2022SDC |
C-20-S | 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity | SIMM2022SDC vs C-20-S |
MMD2S24G5-20 | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | SIMM2022SDC vs MMD2S24G5-20 |
MMD1BS22-20R | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | SIMM2022SDC vs MMD1BS22-20R |