Part Details for SIMM2022PBC by Amphenol Corporation
Overview of SIMM2022PBC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for SIMM2022PBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIMM2022PBC
|
Avnet Americas | Connector Rectangular Plug 20 Positon Size #22 Crimp Cable Mount Straight - Bulk (Alt: SIMM2022PBC) Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8562 / $37.3859 | Buy Now |
DISTI #
523-SIMM2022PBC
|
Mouser Electronics | Rectangular MIL Spec Connectors MALE MODULE SIZE 22 RoHS: Compliant | 0 |
|
$33.3700 / $45.0500 | Order Now |
Part Details for SIMM2022PBC
SIMM2022PBC CAD Models
SIMM2022PBC Part Data Attributes
|
SIMM2022PBC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SIMM2022PBC
Amphenol Corporation
Rack and Panel Connector, 20 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |