Part Details for SIM1204Y751CBAN by MERITEK Electronics Corporation
Overview of SIM1204Y751CBAN by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIM1204Y751CBAN
SIM1204Y751CBAN CAD Models
SIM1204Y751CBAN Part Data Attributes
|
SIM1204Y751CBAN
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM1204Y751CBAN
MERITEK Electronics Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Category CO2 Kg | 6.59 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 750 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.35 A | |
Width | 1.6 mm |
Alternate Parts for SIM1204Y751CBAN
This table gives cross-reference parts and alternative options found for SIM1204Y751CBAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM1204Y751CBAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB04YTYN601 | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1204, 2 PIN | SEI Stackpole Electronics Inc | SIM1204Y751CBAN vs FB04YTYN601 |
FBM-11-321611-900T | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | King Core Electronics Inc | SIM1204Y751CBAN vs FBM-11-321611-900T |
CZB2BSTTE301P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | SIM1204Y751CBAN vs CZB2BSTTE301P |
FB321611T-801Y-S | Ferrite Chip, 1 Function(s), 0.35A, 2 Pin(s), | Cal-Chip Electronics | SIM1204Y751CBAN vs FB321611T-801Y-S |
CBM04YTAN801 | Ferrite Chip, | Viking Tech Corp | SIM1204Y751CBAN vs CBM04YTAN801 |
CZB2BSTTE221P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | SIM1204Y751CBAN vs CZB2BSTTE221P |
CZB2BGTTE520M | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | SIM1204Y751CBAN vs CZB2BGTTE520M |
FBMA-10-321611-121 | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | King Core Electronics Inc | SIM1204Y751CBAN vs FBMA-10-321611-121 |
CBM04YTAN751 | Ferrite Chip, | Viking Tech Corp | SIM1204Y751CBAN vs CBM04YTAN751 |
MLB20-601-RC | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | SIM1204Y751CBAN vs MLB20-601-RC |