SIM05221YA75M33
MERITEK Electronics Corporation
Description: Ferrite Chip,

Overview of SIM05221YA75M33 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SIM05221YA75M33 by MERITEK Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2997-SIM05221YA75M33TR-ND
DigiKey FERRITE BEAD 220 OHM 0805 1LN Min Qty: 500 Container: Tape & Reel (TR), Strip MARKETPLACE PRODUCT 4500
In Stock
  • 500 $0.0332
  • 2,000 $0.0257
  • 4,000 $0.0239
  • 4,000 $0.0199
  • 20,000 $0.0223
  • 20,000 $0.0179
$0.0179 / $0.0332 Buy Now

CAD Models for SIM05221YA75M33 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIM05221YA75M33 by MERITEK Electronics Corporation

SIM05221YA75M33
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Reach Compliance Code
unknown
DC Resistance-Max
0.3 Ω
Filter Type
FERRITE CHIP
Height
0.85 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Impedance
220 OHM Ω
Packing Method
TR, PAPER, 7 INCH
Rated Current
0.75 A
Screening Level
AEC-Q200; MIL-STD-202
Width
1.25 mm
Want to compare parts?
  1. SIM05221YA75M33
    MERITEK Electronics Corporation
    Ferrite Chip,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIM05221YA75M33 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIM05221YA75M33 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of SIM05221YA75M33 would you like to use for your alert(s)?
  • Please alert me when SIM05221YA75M33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIM05221YA75M33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIM05221YA75M33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIM05221YA75M33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIM05221YA75M33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIM05221YA75M33 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: