SIM-U742MH+
Mini-Circuits
Description: Double Balanced Mixer, 0.1MHz Min, 7400MHz Max, 9.8dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE HV1195, 8 PIN

Overview of SIM-U742MH+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC709A Analog Devices LTC4557EUD - Dual SIM Card Pow
LTC1555CGN#PBF Analog Devices SIM Pwr S& Level Translator
LTC1556CGN#TRPBF Analog Devices SIM Pwr S& Level Translator

Price & Stock for SIM-U742MH+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-SIM-U742MH+TR-ND
DigiKey IC MIX 100KHZ-7.4GHZ UP 8SMD Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $9.6360
  • 1,000 $9.2375
$9.2375 / $9.6360 Buy Now
DISTI # 139-SIM-U742MH
Mouser Electronics RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant 181
  • 1 $16.6200
  • 100 $12.9700
  • 200 $11.9500
$11.9500 / $16.6200 Buy Now

CAD Models for SIM-U742MH+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIM-U742MH+ by Mini-Circuits

SIM-U742MH+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
SOLCC8,.18
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Construction
COMPONENT
Conversion Loss-Max
9.8 dB
Input Power-Max (CW)
17 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
7400 MHz
Operating Frequency-Min
0.1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC8,.18
RF/Microwave Device Type
DOUBLE BALANCED
Surface Mount
YES
Terminal Finish
Palladium/Silver (Pd/Ag)
VSWR-Max
6.61
Want to compare parts?
  1. SIM-U742MH+
    Mini-Circuits
    Double Balanced Mixer, 0.1MHz Min, 7400MHz Max, 9.8dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE HV1195, 8 PIN
    VS

Related Parts for SIM-U742MH+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIM-U742MH+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIM-U742MH+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of SIM-U742MH+ would you like to use for your alert(s)?
  • Please alert me when SIM-U742MH+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIM-U742MH+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIM-U742MH+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIM-U742MH+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIM-U742MH+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIM-U742MH+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: