Part Details for SIM-M-2022-S-N by Amphenol Corporation
Overview of SIM-M-2022-S-N by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Part Details for SIM-M-2022-S-N
SIM-M-2022-S-N CAD Models
SIM-M-2022-S-N Part Data Attributes
|
SIM-M-2022-S-N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM-M-2022-S-N
Amphenol Corporation
Rack and Panel Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |