-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 3700MHz Min, 10000MHz Max, 9.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE HV1195, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G85B231021B1HR | Amphenol Communications Solutions | Micro SIM Card Connector, 8 Position, Surface Mount, Push/Push Type, 1.42mm Height | |
G85A10082154EU | Amphenol Communications Solutions | Mini SIM Card Connector, 8 Position, Surface Mount, Push/Push Type, 1.70mm Height, normal open | |
CAD06S1301 | Amphenol Communications Solutions | Sim Card connector, With Switch, Reel Packaging, 6 Positions, 3.00mm Height. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SIM-14+TR-ND
|
DigiKey | IC MIX 3.7GHZ-10GHZ UP/DOWN 8SMD Min Qty: 500 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0375 / $10.4760 | Buy Now |
DISTI #
139-SIM-14
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 117 |
|
$10.4800 / $14.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIM-14+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SIM-14+
Mini-Circuits
Double Balanced Mixer, 3700MHz Min, 10000MHz Max, 9.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE HV1195, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SOLCC8,.18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 3700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC8,.18 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | PALLADIUM SILVER | |
VSWR-Max | 6.33 |
This table gives cross-reference parts and alternative options found for SIM-14+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM-14+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIM-14LH+ | Double Balanced Mixer, 3700MHz Min, 10000MHz Max, 8.9dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE HV1195, 8 PIN | Mini-Circuits | SIM-14+ vs SIM-14LH+ |