Part Details for SIL730-120 by Delta Electronics Inc
Overview of SIL730-120 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIL730-120
SIL730-120 CAD Models
SIL730-120 Part Data Attributes
|
SIL730-120
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SIL730-120
Delta Electronics Inc
General Purpose Inductor, 12uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for SIL730-120
This table gives cross-reference parts and alternative options found for SIL730-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIL730-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-6D28-120N-T | General Purpose Inductor, 12uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | SIL730-120 vs ASPI-6D28-120N-T |
ASPI-6D28-120N | General Purpose Inductor, 12uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | SIL730-120 vs ASPI-6D28-120N |