Part Details for SIL20C2-00SADJ-VJ by Vertiv Inc
Overview of SIL20C2-00SADJ-VJ by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SIL20C2-00SADJ-VJ
SIL20C2-00SADJ-VJ CAD Models
SIL20C2-00SADJ-VJ Part Data Attributes
|
SIL20C2-00SADJ-VJ
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
SIL20C2-00SADJ-VJ
Vertiv Inc
DC-DC Regulated Power Supply Module, ROHS COMPLIANT PACKAGE-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XXMA-P10 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |