Part Details for SIL2-6-50 by Rhombus Industries Inc
Overview of SIL2-6-50 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIL2-6-50
SIL2-6-50 CAD Models
SIL2-6-50 Part Data Attributes
|
SIL2-6-50
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
SIL2-6-50
Rhombus Industries Inc
Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, PSIP3, MINI, SIP-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Part Package Code | SIP | |
Package Description | MINI, SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | SIL2 | |
JESD-30 Code | R-PSIP-T3 | |
Length | 12.45 mm | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.53 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Delay-Nom (td) | 6 ns | |
Width | 3.05 mm |