Part Details for SIL05-1A72-71D by Standex-Meder Electronics
Overview of SIL05-1A72-71D by Standex-Meder Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL05-1A72-71D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9760
|
Newark | Relay, Reed, Spst-No, 200V, 1A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:Sil Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:1A, Switching Voltage Max:200V Rohs Compliant: Yes |Standexmeder SIL05-1A72-71D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16121 |
|
$2.9800 / $4.4800 | Buy Now |
DISTI #
374-1113-ND
|
DigiKey | RELAY REED SPST 0.5A 5V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
816 In Stock |
|
$1.9771 / $3.5100 | Buy Now |
DISTI #
876-SIL05-1A72-71D
|
Mouser Electronics | Reed Relays 1 Form A 5 V SIL w/diode RoHS: Compliant | 781 |
|
$2.0500 / $3.5100 | Buy Now |
DISTI #
STXSIL05-1A72-71D
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 5V SIL (SINGLE IN-LINE) W/DIO | Americas - 0 in Stock |
|
$2.2131 / $2.4167 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line) w/Diode RoHS: Compliant |
400 In Stock 500 On Order |
|
$1.7000 / $2.3100 | Buy Now |
|
Quest Components | DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50MW (COIL), 1A (CONTACT), 200VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STRAIGHT | 8 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
SIL05-1A72-71D
|
TTI | Reed Relays 1 Form A 5 V SIL w/diode RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.7000 / $2.1500 | Buy Now |
DISTI #
SIL05-1A72-71D
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 1.25A, max.200VDC, 50mW Min Qty: 1 | 1058 |
|
$2.1900 / $3.6700 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line) w/Diode RoHS: Compliant |
400 In Stock 500 On Order |
|
$1.7000 / $2.3100 | Buy Now |
Part Details for SIL05-1A72-71D
SIL05-1A72-71D CAD Models
SIL05-1A72-71D Part Data Attributes
|
SIL05-1A72-71D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL05-1A72-71D
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 500 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |