Part Details for SII164CTG64 by Silicon Image Inc
Overview of SII164CTG64 by Silicon Image Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SII164CTG64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | PANELLINK TRANSMITTER, PQFP64 | 32 |
|
$5.1676 / $7.7514 | Buy Now |
|
Quest Components | PANELLINK TRANSMITTER, PQFP64 | 12 |
|
$5.6844 / $7.7514 | Buy Now |
|
ComSIT USA | PANELLINK TRANSMITTER Consumer Circuit, PQFP64 RoHS: Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 19 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 79 |
|
RFQ |
Part Details for SII164CTG64
SII164CTG64 CAD Models
SII164CTG64 Part Data Attributes
|
SII164CTG64
Silicon Image Inc
Buy Now
Datasheet
|
Compare Parts:
SII164CTG64
Silicon Image Inc
Consumer Circuit, PQFP64, LEAD FREE, MS-026ACD, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON IMAGE INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026ACD, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for SII164CTG64
This table gives cross-reference parts and alternative options found for SII164CTG64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SII164CTG64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP513PAP | SPECIALTY CONSUMER CIRCUIT, PQFP64, 10 X 10 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, HTQFP-64 | Texas Instruments | SII164CTG64 vs TFP513PAP |
TFP513PAPG4 | SPECIALTY CONSUMER CIRCUIT, PQFP64, 10 X 10 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, HTQFP-64 | Texas Instruments | SII164CTG64 vs TFP513PAPG4 |