Part Details for SIHL640S-GE3 by Vishay Siliconix
Overview of SIHL640S-GE3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIHL640S-GE3
SIHL640S-GE3 CAD Models
SIHL640S-GE3 Part Data Attributes
|
SIHL640S-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIHL640S-GE3
Vishay Siliconix
TRANSISTOR 17 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, 3 PIN, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 580 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHL640S-GE3
This table gives cross-reference parts and alternative options found for SIHL640S-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHL640S-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL640STRRPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, SMD-220, 3 PIN | Vishay Intertechnologies | SIHL640S-GE3 vs IRL640STRRPBF |
IRL640S | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | SIHL640S-GE3 vs IRL640S |
IRL640STRRPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, 3 PIN | International Rectifier | SIHL640S-GE3 vs IRL640STRRPBF |
IRL640SPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SMD-220, 3 PIN | Vishay Siliconix | SIHL640S-GE3 vs IRL640SPBF |
IRL640S | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | Vishay Intertechnologies | SIHL640S-GE3 vs IRL640S |
IRL640STRLPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, 3 PIN | International Rectifier | SIHL640S-GE3 vs IRL640STRLPBF |
IRL640STRR | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | International Rectifier | SIHL640S-GE3 vs IRL640STRR |
IRL640S | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD-220, 3 PIN | Vishay Siliconix | SIHL640S-GE3 vs IRL640S |
IRL640STRRPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SMD-220, 3 PIN | Vishay Siliconix | SIHL640S-GE3 vs IRL640STRRPBF |
IRL640S | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | International Rectifier | SIHL640S-GE3 vs IRL640S |