-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1902
|
Newark | Mosfet, N Channel, 500V, 20A, To-247Ac-3, Transistor Polarity:N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:500V, On Resistance Rds(On):225Mohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Msl:- Rohs Compliant: Yes |Vishay SIHG20N50C-E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.0500 / $3.2000 | Buy Now |
DISTI #
67613729
|
Verical | Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AC Min Qty: 12 Package Multiple: 1 Date Code: 2229 | Americas - 38 |
|
$2.7000 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
SIHG20N50C-E3
|
TTI | MOSFETs 500V Vds 30V Vgs TO-247AC RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1450 In Stock |
|
$1.3400 / $2.1100 | Buy Now |
DISTI #
SIHG20N50C-E3
|
TME | Transistor: N-MOSFET, unipolar, 500V, 11A, 250W, TO247AC Min Qty: 1 | 482 |
|
$1.7800 / $2.5700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 62400 |
|
RFQ | |
DISTI #
SIHG20N50C-E3
|
Avnet Asia | N-CHANNEL 500V (Alt: SIHG20N50C-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
C1S803603830485
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Tube | 38 |
|
$2.1600 / $2.3200 | Buy Now |
|
CHIPMALL.COM LIMITED | 500V 20A 270m@10V,10A 250W 5V@250uA 1 N-Channel TO-247AC-3 MOSFETs ROHS | 1000 |
|
$0.9260 / $1.5393 | Buy Now |
|
LCSC | 500V 20A 270m10V10A 250W 5V250uA 1 N-Channel TO-247AC-3 MOSFETs ROHS | 443 |
|
$0.9481 / $1.5748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIHG20N50C-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHG20N50C-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 20A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 361 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 292 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SIHG20N50C-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHG20N50C-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMN18T50FD | 18A, 500V, 0.26ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Kodenshi Sensing | SIHG20N50C-E3 vs SMN18T50FD |
NTE2970 | Power Field-Effect Transistor, 22A I(D), 500V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | NTE Electronics Inc | SIHG20N50C-E3 vs NTE2970 |
STB20NM50FD-1 | 20A, 500V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, TABLESS TO-220, I2PAK-3 | STMicroelectronics | SIHG20N50C-E3 vs STB20NM50FD-1 |
SSF20N50UH | Power Field-Effect Transistor, 20A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Suzhou Good-Ark Electronics Co Ltd | SIHG20N50C-E3 vs SSF20N50UH |