Part Details for SIHFD220-E3 by Vishay Siliconix
Overview of SIHFD220-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIHFD220-E3
SIHFD220-E3 CAD Models
SIHFD220-E3 Part Data Attributes
|
SIHFD220-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIHFD220-E3
Vishay Siliconix
TRANSISTOR 800 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, HVMDIP-4, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.8 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHFD220-E3
This table gives cross-reference parts and alternative options found for SIHFD220-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHFD220-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFD220 | Small Signal Field-Effect Transistor, 0.8A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HEXDIP-4 | Fairchild Semiconductor Corporation | SIHFD220-E3 vs IRFD220 |
IRFD220PBF | TRANSISTOR 800 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, HVMDIP-4, FET General Purpose Small Signal | Vishay Siliconix | SIHFD220-E3 vs IRFD220PBF |
IRFD220 | Small Signal Field-Effect Transistor, 0.8A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-250AA, HVMDIP-4 | Vishay Intertechnologies | SIHFD220-E3 vs IRFD220 |
IRFD220 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Vishay Siliconix | SIHFD220-E3 vs IRFD220 |
IRFD220 | 800mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Rochester Electronics LLC | SIHFD220-E3 vs IRFD220 |
IRFD220 | 800mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HEXDIP-4 | Intersil Corporation | SIHFD220-E3 vs IRFD220 |
IRFD220PBF | Small Signal Field-Effect Transistor, 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, DIP-4 | International Rectifier | SIHFD220-E3 vs IRFD220PBF |