Part Details for SIHA11N80AE-GE3 by Vishay Intertechnologies
Overview of SIHA11N80AE-GE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIHA11N80AE-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5260
|
Newark | Mosfet, N-Ch, 800V, 8A, To-220Fp Rohs Compliant: Yes |Vishay SIHA11N80AE-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$1.2800 / $1.7800 | Buy Now |
DISTI #
SIHA11N80AE-GE3
|
Avnet Americas | N-CHANNEL 800V (Alt: SIHA11N80AE-GE3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.7612 / $0.8087 | Buy Now |
DISTI #
78-SIHA11N80AE-GE3
|
Mouser Electronics | MOSFETs N-CHANNEL 800V TO-220FP RoHS: Compliant | 2733 |
|
$0.8080 / $1.6200 | Buy Now |
|
Future Electronics | 800V Thin-Lead 450 mΩ @ 10V TO-220 FULLPAK E Series Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.7900 / $0.9900 | Buy Now |
|
Future Electronics | 800V Thin-Lead 450 mΩ @ 10V TO-220 FULLPAK E Series Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7900 / $0.9900 | Buy Now |
DISTI #
SIHA11N80AE-GE3
|
TTI | MOSFETs N-CHANNEL 800V TO-220FP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.8100 | Buy Now |
DISTI #
SIHA11N80AE-GE3
|
TME | Transistor: N-MOSFET, unipolar, 800V, 5A, Idm: 22A, 31W, TO220FP Min Qty: 1 | 0 |
|
$1.3300 / $1.9900 | RFQ |
DISTI #
SIHA11N80AE-GE3
|
EBV Elektronik | N-CHANNEL 800V (Alt: SIHA11N80AE-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHA11N80AE-GE3
SIHA11N80AE-GE3 CAD Models
SIHA11N80AE-GE3 Part Data Attributes
|
SIHA11N80AE-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHA11N80AE-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 88 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 104 ns | |
Turn-on Time-Max (ton) | 56 ns |