Part Details for SIH22301630040 by FTCAP Fischer & Tausche Capacitor Group
Overview of SIH22301630040 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIH22301630040
SIH22301630040 CAD Models
SIH22301630040 Part Data Attributes
|
SIH22301630040
FTCAP Fischer & Tausche Capacitor Group
Buy Now
Datasheet
|
Compare Parts:
SIH22301630040
FTCAP Fischer & Tausche Capacitor Group
CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 2.822 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4400 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SIH22301630040
This table gives cross-reference parts and alternative options found for SIH22301630040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIH22301630040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8223LCM3040LSN3110 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SIH22301630040 vs 8223LCM3040LSN3110 |
B41505A4229M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SIH22301630040 vs B41505A4229M000 |
B41505A4229M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIH22301630040 vs B41505A4229M000 |
B41505A4229M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIH22301630040 vs B41505A4229M002 |
MAL215875223E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 22000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | SIH22301630040 vs MAL215875223E3 |
1223LCM3040LSN3110 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SIH22301630040 vs 1223LCM3040LSN3110 |
MAL215835223E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SIH22301630040 vs MAL215835223E3 |
B41505A4229M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SIH22301630040 vs B41505A4229M002 |
SIH22301630040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | SIH22301630040 vs SIH22301630040 |
1223LCM3040LSN0110 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SIH22301630040 vs 1223LCM3040LSN0110 |